Socket Contact 24 AWG Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033385-021

DigiKey Part Number
1178-21-033385-021-ND
Manufacturer
Manufacturer Product Number
21-033385-021
Description
CONTACT SOCKET QUADRAX SZ 8 CRIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 24 AWG Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Quadrax
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 945,24000 Kč4 945,24 Kč
104 204,13600 Kč42 041,36 Kč
253 941,24080 Kč98 531,02 Kč
503 817,43640 Kč190 871,82 Kč
Manufacturers Standard Package
Unit Price without VAT:4 945,24000 Kč
Unit Price with VAT:5 983,74040 Kč