Socket Contact 24 AWG Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-032905-011

DigiKey Part Number
1178-21-032905-011-ND
Manufacturer
Manufacturer Product Number
21-032905-011
Description
CONTACT, SKT, OCTONET I
Customer Reference
Detailed Description
Socket Contact 24 AWG Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 483,19000 Kč8 483,19 Kč
108 071,79900 Kč80 717,99 Kč
Unit Price without VAT:8 483,19000 Kč
Unit Price with VAT:10 264,65990 Kč