Pin Contact 24 AWG Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-032904-121

DigiKey Part Number
1178-21-032904-121-ND
Manufacturer
Manufacturer Product Number
21-032904-121
Description
CONTACT, PIN, OCTONET II
Customer Reference
Detailed Description
Pin Contact 24 AWG Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 335,64000 Kč10 335,64 Kč
108 787,22200 Kč87 872,22 Kč
Unit Price without VAT:10 335,64000 Kč
Unit Price with VAT:12 506,12440 Kč