4 Connector Panel Mount VITA 66.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Panel Mount VITA 66.4
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

10-504639-007

DigiKey Part Number
1178-10-504639-007-ND
Manufacturer
Manufacturer Product Number
10-504639-007
Description
VITA 66.4 FIBER BACKPLANE 2MT DO
Customer Reference
Detailed Description
4 Connector Panel Mount VITA 66.4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Connector Usage
Backplane
Connector Type
-
Connector Style
VITA 66.4
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
2
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113 765,24000 Kč13 765,24 Kč
Manufacturers Standard Package
Unit Price without VAT:13 765,24000 Kč
Unit Price with VAT:16 655,94040 Kč