


10-504637-012 | |
|---|---|
DigiKey Part Number | 1178-10-504637-012-ND |
Manufacturer | |
Manufacturer Product Number | 10-504637-012 |
Description | VITA 66.4 FIBER MODULE 1MT DERIV |
Customer Reference | |
Detailed Description | 4 Connector Module Free Hanging (In-Line) VITA 66.4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Module | |
Connector Style | VITA 66.4 | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 259,56000 Kč | 8 259,56 Kč |
| Unit Price without VAT: | 8 259,56000 Kč |
|---|---|
| Unit Price with VAT: | 9 994,06760 Kč |

