Pin Contact Size 22D PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497628-035

DigiKey Part Number
1178-10-497628-035-ND
Manufacturer
Manufacturer Product Number
10-497628-035
Description
PIN CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 22D PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1090,69000 Kč906,90 Kč
2585,00840 Kč2 125,21 Kč
5080,95140 Kč4 047,57 Kč
10077,08370 Kč7 708,37 Kč
25072,25748 Kč18 064,37 Kč
50068,81002 Kč34 405,01 Kč
1 00065,52804 Kč65 528,04 Kč
2 50061,43032 Kč153 575,80 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč