
10-497446-075 | |
|---|---|
DigiKey Part Number | 1178-10-497446-075-ND |
Manufacturer | |
Manufacturer Product Number | 10-497446-075 |
Description | CIRCULAR CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size 8 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,85000 Kč | 1 675,85 Kč |
| 10 | 1 424,46200 Kč | 14 244,62 Kč |
| 25 | 1 335,33000 Kč | 33 383,25 Kč |
| 50 | 1 271,66400 Kč | 63 583,20 Kč |
| 100 | 1 211,04710 Kč | 121 104,71 Kč |
| Unit Price without VAT: | 1 675,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,77850 Kč |






