Pin Contact Size 22M Wire Wrap Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-407552-115

DigiKey Part Number
1178-10-407552-115-ND
Manufacturer
Manufacturer Product Number
10-407552-115
Description
PIN CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 22M Wire Wrap Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
22M
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Wire Wrap
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,48000 Kč401,48 Kč
10341,21800 Kč3 412,18 Kč
25319,85000 Kč7 996,25 Kč
50304,58860 Kč15 229,43 Kč
100290,05590 Kč29 005,59 Kč
250271,91152 Kč67 977,88 Kč
500258,94986 Kč129 474,93 Kč
Manufacturers Standard Package
Unit Price without VAT:401,48000 Kč
Unit Price with VAT:485,79080 Kč