
ZTP-115L1 | |
|---|---|
DigiKey Part Number | 235-1731-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-115L1 |
Description | TO-5 PACKAGE, FOV 55, 6.7MM LEAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 5 | 78,95200 Kč | 394,76 Kč |
| 10 | 75,55100 Kč | 755,51 Kč |
| 25 | 71,46040 Kč | 1 786,51 Kč |
| 50 | 68,66340 Kč | 3 433,17 Kč |
| 100 | 66,10590 Kč | 6 610,59 Kč |
| 500 | 60,95636 Kč | 30 478,18 Kč |
| 1 000 | 59,03819 Kč | 59 038,19 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





