


YS5921PTO | |
|---|---|
DigiKey Part Number | 235-1261-ND |
Manufacturer | |
Manufacturer Product Number | YS5921PTO |
Description | PTC RESET FUSE 120V RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 120V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 120V | |
Resistance - 25°C (Typ) | 200 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.300" Dia x 0.200" T (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.150" (3.81mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 5 | 85,75600 Kč | 428,78 Kč |
| 10 | 82,08100 Kč | 820,81 Kč |
| 25 | 77,67600 Kč | 1 941,90 Kč |
| 50 | 74,67300 Kč | 3 733,65 Kč |
| 100 | 71,92020 Kč | 7 192,02 Kč |
| 500 | 66,37762 Kč | 33 188,81 Kč |
| 1 000 | 64,31351 Kč | 64 313,51 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |

