


YS5856PTF | |
|---|---|
DigiKey Part Number | 235-1247-ND |
Manufacturer | |
Manufacturer Product Number | YS5856PTF |
Description | PTC RESET FUSE 50V 60MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 50V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 50V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 120 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" Dia x 0.201" T (10.70mm x 5.10mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 5 | 181,71600 Kč | 908,58 Kč |
| 10 | 167,66900 Kč | 1 676,69 Kč |
| 50 | 139,02360 Kč | 6 951,18 Kč |
| 100 | 128,18860 Kč | 12 818,86 Kč |
| 250 | 115,07408 Kč | 28 768,52 Kč |
| 500 | 105,98698 Kč | 52 993,49 Kč |
| 1 000 | 97,55398 Kč | 97 553,98 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |

