


YS5745PTO | |
|---|---|
DigiKey Part Number | 235-1256-ND |
Manufacturer | |
Manufacturer Product Number | YS5745PTO |
Description | PTC RESET FUSE 25V RADIAL DISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 25V | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 80,50600 Kč | 402,53 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 50 | 61,62500 Kč | 3 081,25 Kč |
| 100 | 56,83950 Kč | 5 683,95 Kč |
| 250 | 51,05284 Kč | 12 763,21 Kč |
| 500 | 47,04686 Kč | 23 523,43 Kč |
| 1 000 | 43,33189 Kč | 43 331,89 Kč |
| 5 000 | 37,00898 Kč | 185 044,90 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

