


YS5675 | |
|---|---|
DigiKey Part Number | 235-1272-ND |
Manufacturer | |
Manufacturer Product Number | YS5675 |
Description | PTC RESET FUSE 75V 60MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 75V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 75V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 190 mA | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.270" Dia x 0.170" T (6.86mm x 4.32mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 38,04800 Kč | 190,24 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 29,12420 Kč | 1 456,21 Kč |
| 100 | 26,86690 Kč | 2 686,69 Kč |
| 250 | 24,14268 Kč | 6 035,67 Kč |
| 500 | 22,25746 Kč | 11 128,73 Kč |
| 1 000 | 20,51022 Kč | 20 510,22 Kč |
| 5 000 | 16,92498 Kč | 84 624,90 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

