Ceramic PTC Resettable Fuse 265V 35 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 35 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

YQS8121

DigiKey Part Number
235-1253-ND
Manufacturer
Manufacturer Product Number
YQS8121
Description
PTC RESET FUSE 265V 35MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 35 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Strip
Part Status
Obsolete
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
35 mA
Current - Trip (It)
80 mA
Current - Max
400 mA
Resistance - 25°C (Typ)
120 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.236" (6.00mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
561,65000 Kč308,25 Kč
1056,88400 Kč568,84 Kč
5047,18260 Kč2 359,13 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč