


YQS8067 | |
|---|---|
DigiKey Part Number | 235-1250-ND |
Manufacturer | |
Manufacturer Product Number | YQS8067 |
Description | PTC RESET FUSE 265V 85MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 85 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 85 mA | |
Current - Trip (It) | 131 mA | |
Current - Max | 600 mA | |
Resistance - 25°C (Typ) | 60 Ohms | |
Operating Temperature | 0°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia x 0.177" T (6.00mm x 4.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 44,34800 Kč | 221,74 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 50 | 33,93280 Kč | 1 696,64 Kč |
| 100 | 31,30380 Kč | 3 130,38 Kč |
| 250 | 28,12640 Kč | 7 031,60 Kč |
| 500 | 25,92750 Kč | 12 963,75 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

