


YQS6000 | |
|---|---|
DigiKey Part Number | 235-1245-ND |
Manufacturer | |
Manufacturer Product Number | YQS6000 |
Description | PTC RESET FUSE 120V RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 120V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 120V | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.865" Dia x 0.300" T (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.990" (25.15mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.328" (8.33mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 76,60000 Kč | 383,00 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 50 | 58,63480 Kč | 2 931,74 Kč |
| 100 | 54,08450 Kč | 5 408,45 Kč |
| 250 | 48,58012 Kč | 12 145,03 Kč |
| 500 | 44,76900 Kč | 22 384,50 Kč |
| 1 000 | 41,23524 Kč | 41 235,24 Kč |
| 5 000 | 35,04041 Kč | 175 202,05 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

