


YQS5876PTF | |
|---|---|
DigiKey Part Number | YQS5876PTF-ND |
Manufacturer | |
Manufacturer Product Number | YQS5876PTF |
Description | PTC RESET FUSE 240V 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 240V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 210 mA | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia x 0.272" T (16.50mm x 6.90mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.331" (8.40mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 5 | 85,84000 Kč | 429,20 Kč |
| 10 | 79,20400 Kč | 792,04 Kč |
| 50 | 65,70700 Kč | 3 285,35 Kč |
| 100 | 60,60230 Kč | 6 060,23 Kč |
| 250 | 54,43016 Kč | 13 607,54 Kč |
| 500 | 50,15750 Kč | 25 078,75 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

