


YQS5838PTF | |
|---|---|
DigiKey Part Number | 235-1276-ND |
Manufacturer | |
Manufacturer Product Number | YQS5838PTF |
Description | PTC RESET FUSE 18V 140MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 18V 140 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 18V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 290 mA | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,61200 Kč | 178,06 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 50 | 27,25540 Kč | 1 362,77 Kč |
| 100 | 25,14510 Kč | 2 514,51 Kč |
| 250 | 22,59468 Kč | 5 648,67 Kč |
| 500 | 20,83086 Kč | 10 415,43 Kč |
| 1 000 | 19,19658 Kč | 19 196,58 Kč |
| 5 000 | 15,84307 Kč | 79 215,35 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

