


YQS5751PTO | |
|---|---|
DigiKey Part Number | 235-1242-ND |
Manufacturer | |
Manufacturer Product Number | YQS5751PTO |
Description | PTC RESET FUSE 25V RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 25V | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 36,83000 Kč | 184,15 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 50 | 28,20040 Kč | 1 410,02 Kč |
| 100 | 26,01860 Kč | 2 601,86 Kč |
| 250 | 23,37916 Kč | 5 844,79 Kč |
| 500 | 21,55402 Kč | 10 777,01 Kč |
| 1 000 | 19,86222 Kč | 19 862,22 Kč |
| 5 000 | 16,39146 Kč | 81 957,30 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

