


YQS5750PTO | |
|---|---|
DigiKey Part Number | 235-1257-ND |
Manufacturer | |
Manufacturer Product Number | YQS5750PTO |
Description | PTC RESET FUSE 25V RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 25V | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 30,28000 Kč | 151,40 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 50 | 23,16920 Kč | 1 158,46 Kč |
| 100 | 21,37600 Kč | 2 137,60 Kč |
| 250 | 19,21064 Kč | 4 802,66 Kč |
| 500 | 17,71224 Kč | 8 856,12 Kč |
| 1 500 | 15,55938 Kč | 23 339,07 Kč |
| 6 000 | 13,18388 Kč | 79 103,28 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

