


YQD120N0025 | |
|---|---|
DigiKey Part Number | 235-1270-ND |
Manufacturer | |
Manufacturer Product Number | YQD120N0025 |
Description | PTC RESET FUSE 265V 130MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 130 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 800 mA | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 5 | 47,45600 Kč | 237,28 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 50 | 36,34340 Kč | 1 817,17 Kč |
| 100 | 33,52750 Kč | 3 352,75 Kč |
| 250 | 30,12288 Kč | 7 530,72 Kč |
| 500 | 27,76776 Kč | 13 883,88 Kč |
| 1 000 | 25,58438 Kč | 25 584,38 Kč |
| 5 000 | 21,10307 Kč | 105 515,35 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

