


YQD080N0050 | |
|---|---|
DigiKey Part Number | 235-1260-ND |
Manufacturer | |
Manufacturer Product Number | YQD080N0050 |
Description | PTC RESET FUSE 265V 60MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 69,63000 Kč | 348,15 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 50 | 53,29720 Kč | 2 664,86 Kč |
| 100 | 49,16260 Kč | 4 916,26 Kč |
| 250 | 44,16132 Kč | 11 040,33 Kč |
| 500 | 40,70000 Kč | 20 350,00 Kč |
| 1 000 | 37,48962 Kč | 37 489,62 Kč |
| 5 000 | 31,54950 Kč | 157 747,50 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

