Ceramic PTC Resettable Fuse 265V 110 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 110 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

YM120D125N450

DigiKey Part Number
235-1079-ND
Manufacturer
Manufacturer Product Number
YM120D125N450
Description
PTC RESET FUSE 265V 110MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 110 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
110 mA
Current - Trip (It)
155 mA
Current - Max
700 mA
Resistance - 25°C (Typ)
45 Ohms
Operating Temperature
0°C ~ 55°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia x 0.177" T (7.00mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
546,32200 Kč231,61 Kč
1042,73100 Kč427,31 Kč
5035,45300 Kč1 772,65 Kč
10032,70440 Kč3 270,44 Kč
25029,38460 Kč7 346,15 Kč
50027,08784 Kč13 543,92 Kč
1 50023,78471 Kč35 677,07 Kč
6 00020,15150 Kč120 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč