


YM120C20N122 | |
|---|---|
DigiKey Part Number | 235-1073-ND |
Manufacturer | |
Manufacturer Product Number | YM120C20N122 |
Description | PTC RESET FUSE 265V 20MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 20 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 28 mA | |
Current - Max | 100 mA | |
Resistance - 25°C (Typ) | 1.2 kOhms | |
Operating Temperature | 0°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.177" T (4.00mm x 4.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 5 | 81,55600 Kč | 407,78 Kč |
| 10 | 75,25700 Kč | 752,57 Kč |
| 50 | 62,41860 Kč | 3 120,93 Kč |
| 100 | 57,57230 Kč | 5 757,23 Kč |
| 250 | 51,71052 Kč | 12 927,63 Kč |
| 500 | 47,65286 Kč | 23 826,43 Kč |
| 1 000 | 43,88918 Kč | 43 889,18 Kč |
| 5 000 | 37,53393 Kč | 187 669,65 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

