
WTF083B004 | |
|---|---|
DigiKey Part Number | 45-WTF083B004-ND |
Manufacturer | |
Manufacturer Product Number | WTF083B004 |
Description | COOLANT TEMPERATURE SENSOR STAIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 100°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 100°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 5 | 251,55600 Kč | 1 257,78 Kč |
| 10 | 242,04400 Kč | 2 420,44 Kč |
| 25 | 230,69240 Kč | 5 767,31 Kč |
| 50 | 222,92740 Kč | 11 146,37 Kč |
| 100 | 215,80480 Kč | 21 580,48 Kč |
| 500 | 201,45776 Kč | 100 728,88 Kč |
| 1 000 | 196,10809 Kč | 196 108,09 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |











