
TSD-10 | |
|---|---|
DigiKey Part Number | 235-1368-ND |
Manufacturer | |
Manufacturer Product Number | TSD-10 |
Description | SENSOR TURBIDITY PHOTOTRANSISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Turbidity Sensor Phototransistor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Turbidity | |
Output Type | Phototransistor | |
Operating Temperature | -10°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 5 | 177,26600 Kč | 886,33 Kč |
| 10 | 163,55300 Kč | 1 635,53 Kč |
| 50 | 135,61340 Kč | 6 780,67 Kč |
| 100 | 125,04520 Kč | 12 504,52 Kč |
| 250 | 112,25448 Kč | 28 063,62 Kč |
| 500 | 103,39164 Kč | 51 695,82 Kč |
| 1 000 | 95,16756 Kč | 95 167,56 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |








