


TK95G104VN | |
|---|---|
DigiKey Part Number | 235-1484-ND |
Manufacturer | |
Manufacturer Product Number | TK95G104VN |
Description | THERM NTC 100KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,96000 Kč | 122,96 Kč |
| 5 | 110,68800 Kč | 553,44 Kč |
| 10 | 106,09000 Kč | 1 060,90 Kč |
| 25 | 100,61800 Kč | 2 515,45 Kč |
| 50 | 96,86860 Kč | 4 843,43 Kč |
| 100 | 93,43560 Kč | 9 343,56 Kč |
| 500 | 86,52258 Kč | 43 261,29 Kč |
| 1 000 | 83,94638 Kč | 83 946,38 Kč |
| Unit Price without VAT: | 122,96000 Kč |
|---|---|
| Unit Price with VAT: | 148,78160 Kč |

