
TK95F232VN | |
|---|---|
DigiKey Part Number | 45-TK95F232VN-ND |
Manufacturer | |
Manufacturer Product Number | TK95F232VN |
Description | EPOXY COATED, INSULATED LEADS, 2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,61854 Kč | 45 309,27 Kč |
| Unit Price without VAT: | 90,61854 Kč |
|---|---|
| Unit Price with VAT: | 109,64843 Kč |

