
TK95F103WN | |
|---|---|
DigiKey Part Number | 45-TK95F103WN-ND |
Manufacturer | |
Manufacturer Product Number | TK95F103WN |
Description | EPOXY COATED, INSULATED LEADS, 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 5 | 109,82000 Kč | 549,10 Kč |
| 10 | 105,24200 Kč | 1 052,42 Kč |
| 25 | 99,77400 Kč | 2 494,35 Kč |
| 50 | 96,03220 Kč | 4 801,61 Kč |
| 100 | 92,60120 Kč | 9 260,12 Kč |
| 500 | 85,69704 Kč | 42 848,52 Kč |
| 1 000 | 83,12457 Kč | 83 124,57 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

