NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

TK95F103W

DigiKey Part Number
235-1483-ND
Manufacturer
Manufacturer Product Number
TK95F103W
Description
THERMISTOR NTC 10KOHM 3969K BEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
5102,13400 Kč510,67 Kč
1097,86100 Kč978,61 Kč
2592,75480 Kč2 318,87 Kč
5089,26040 Kč4 463,02 Kč
10086,05870 Kč8 605,87 Kč
50079,61194 Kč39 805,97 Kč
1 00077,20972 Kč77 209,72 Kč
Manufacturers Standard Package
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč