


TH220J33GBSN | |
|---|---|
DigiKey Part Number | TH220J33GBSN-ND |
Manufacturer | |
Manufacturer Product Number | TH220J33GBSN |
Description | THERMISTOR NTC 2KOHM 3375K AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3375K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66218 Kč | 19 986,54 Kč |
| Unit Price without VAT: | 6,66218 Kč |
|---|---|
| Unit Price with VAT: | 8,06124 Kč |

