NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

TG310J34GBNR

DigiKey Part Number
235-1436-ND
Manufacturer
Manufacturer Product Number
TG310J34GBNR
Description
THERMISTOR NTC 10KOHM 3434K BEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±2%
B0/50
-
B25/50
3434K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 300°C
Length - Lead Wire
2.36" (60mm)
Mounting Type
Free Hanging
Package / Case
Bead, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 002
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
539,91000 Kč199,55 Kč
1038,03700 Kč380,37 Kč
2535,81880 Kč895,47 Kč
5034,30720 Kč1 715,36 Kč
10032,92220 Kč3 292,22 Kč
50030,13518 Kč15 067,59 Kč
1 00029,09805 Kč29 098,05 Kč
5 00027,00980 Kč135 049,00 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč