


TG250J34GBNR | |
|---|---|
DigiKey Part Number | 235-1435-ND |
Manufacturer | |
Manufacturer Product Number | TG250J34GBNR |
Description | THERMISTOR NTC 5KOHM 3434K BEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Datasheet | Datasheet |
Category | B25/50 3434K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 300°C |
Packaging Bulk | Length - Lead Wire 2.36" (60mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 5k | Package / Case Bead, Glass |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 40,73600 Kč | 203,68 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 35,00780 Kč | 1 750,39 Kč |
| 100 | 33,59050 Kč | 3 359,05 Kč |
| 500 | 30,74150 Kč | 15 370,75 Kč |
| 1 000 | 29,68109 Kč | 29 681,09 Kč |
| 5 000 | 27,54593 Kč | 137 729,65 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


