
| T8300-DB | |
|---|---|
| DigiKey Part Number | T8300-DB-ND | 
| Manufacturer | |
| Manufacturer Product Number | T8300-DB | 
| Description | SENSOR CARBON DIOXIDE 0-10V OUT | 
| Customer Reference | |
| Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 5 V, 0 V ~ 10 V (Selectable) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Advanced Sensors (Telaire) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Carbon Dioxide (CO2) | |
| Accuracy | ±5% | |
| Output | 0 V ~ 5 V, 0 V ~ 10 V (Selectable) | |
| Operating Temperature | 0°C ~ 50°C | |
| Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
| Current - Supply | 4 ~ 20mA | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic