T6615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6615-50KF

DigiKey Part Number
235-1567-ND
Manufacturer
Manufacturer Product Number
T6615-50KF
Description
SENSOR CARBON DIOXIDE 0-4V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
10%
Output
0 V ~ 4 V
Operating Temperature
0°C ~ 50°C
Voltage - Supply
5VDC
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 000,08000 Kč2 000,08 Kč
51 856,85200 Kč9 284,26 Kč
101 803,50600 Kč18 035,06 Kč
301 727,79967 Kč51 833,99 Kč
501 695,95540 Kč84 797,77 Kč
1001 655,83510 Kč165 583,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 000,08000 Kč
Unit Price with VAT:2 420,09680 Kč