
T3032-2-5K-24-P | |
|---|---|
DigiKey Part Number | 235-1560-ND |
Manufacturer | |
Manufacturer Product Number | T3032-2-5K-24-P |
Description | SENSOR CARB DIOXIDE 4MA-20MA OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 891,35000 Kč | 6 891,35 Kč |
| Unit Price without VAT: | 6 891,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 338,53350 Kč |











