
T3031-2-2K-24-P | |
|---|---|
DigiKey Part Number | 235-1556-ND |
Manufacturer | |
Manufacturer Product Number | T3031-2-2K-24-P |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 269,62000 Kč | 7 269,62 Kč |
| Unit Price without VAT: | 7 269,62000 Kč |
|---|---|
| Unit Price with VAT: | 8 796,24020 Kč |

