
T3022-1-5K-5-1 | |
|---|---|
DigiKey Part Number | 235-1687-ND |
Manufacturer | |
Manufacturer Product Number | T3022-1-5K-5-1 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,41000 Kč | 1 401,41 Kč |
| 5 | 1 295,66000 Kč | 6 478,30 Kč |
| 10 | 1 256,24700 Kč | 12 562,47 Kč |
| 30 | 1 200,30867 Kč | 36 009,26 Kč |
| 50 | 1 176,77840 Kč | 58 838,92 Kč |
| 100 | 1 147,14380 Kč | 114 714,38 Kč |
| Unit Price without VAT: | 1 401,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,70610 Kč |

