NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

SC50F103V

DigiKey Part Number
235-1432-ND
Manufacturer
Manufacturer Product Number
SC50F103V
Description
THERMISTOR NTC 10KOHM 3969K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.1°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
-
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,46000 Kč133,46 Kč
5120,11200 Kč600,56 Kč
10115,16500 Kč1 151,65 Kč
25109,27480 Kč2 731,87 Kč
50105,23740 Kč5 261,87 Kč
100101,54310 Kč10 154,31 Kč
50094,10024 Kč47 050,12 Kč
1 00091,32732 Kč91 327,32 Kč
Manufacturers Standard Package
Unit Price without VAT:133,46000 Kč
Unit Price with VAT:161,48660 Kč