NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

SC30Y103WN

DigiKey Part Number
235-1430-ND
Manufacturer
Manufacturer Product Number
SC30Y103WN
Description
THERMISTOR NTC 10KOHM 3690K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3690K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
-
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500105,84462 Kč52 922,31 Kč
Manufacturers Standard Package
Unit Price without VAT:105,84462 Kč
Unit Price with VAT:128,07199 Kč