


SC30F103WN | |
|---|---|
DigiKey Part Number | 235-1429-ND |
Manufacturer | |
Manufacturer Product Number | SC30F103WN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 5 | 112,36400 Kč | 561,82 Kč |
| 10 | 107,71300 Kč | 1 077,13 Kč |
| 25 | 102,14320 Kč | 2 553,58 Kč |
| 50 | 98,34140 Kč | 4 917,07 Kč |
| 100 | 94,85550 Kč | 9 485,55 Kč |
| 500 | 87,83996 Kč | 43 919,98 Kč |
| 1 000 | 85,22640 Kč | 85 226,40 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |

