


SC30F103VN | |
|---|---|
DigiKey Part Number | 235-1428-ND |
Manufacturer | |
Manufacturer Product Number | SC30F103VN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3969K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 105°C |
Series | Power - Max 30 mW |
Packaging Bulk | Length - Lead Wire 1.50" (38.00mm) |
Part Status Active | Package / Case Bead |
Resistance in Ohms @ 25°C 10k | Base Product Number |
Resistance Tolerance ±0.1°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 5 | 130,51400 Kč | 652,57 Kč |
| 10 | 125,17500 Kč | 1 251,75 Kč |
| 25 | 118,79280 Kč | 2 969,82 Kč |
| 50 | 114,43820 Kč | 5 721,91 Kč |
| 100 | 110,44860 Kč | 11 044,86 Kč |
| 500 | 102,41010 Kč | 51 205,05 Kč |
| 1 000 | 99,41567 Kč | 99 415,67 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |


