NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

SC30F103V

DigiKey Part Number
235-1424-ND
Manufacturer
Manufacturer Product Number
SC30F103V
Description
THERMISTOR NTC 10KOHM 3969K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-40°C ~ 105°C
Series
Power - Max
30 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Active
Package / Case
Bead
Resistance in Ohms @ 25°C
10k
Base Product Number
Resistance Tolerance
±0.1°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,48000 Kč133,48 Kč
5120,21200 Kč601,06 Kč
10115,24700 Kč1 152,47 Kč
25109,32440 Kč2 733,11 Kč
50105,27440 Kč5 263,72 Kč
100101,56210 Kč10 156,21 Kč
50094,08792 Kč47 043,96 Kč
1 00091,30288 Kč91 302,88 Kč
Manufacturers Standard Package
Unit Price without VAT:133,48000 Kč
Unit Price with VAT:161,51080 Kč