


SC30F103AN | |
|---|---|
DigiKey Part Number | 235-1427-ND |
Manufacturer | |
Manufacturer Product Number | SC30F103AN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 5 | 186,16800 Kč | 930,84 Kč |
| 10 | 178,86100 Kč | 1 788,61 Kč |
| 25 | 170,13400 Kč | 4 253,35 Kč |
| 50 | 164,17080 Kč | 8 208,54 Kč |
| 100 | 158,70710 Kč | 15 870,71 Kč |
| 500 | 147,70036 Kč | 73 850,18 Kč |
| 1 000 | 143,59650 Kč | 143 596,50 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

