
RV-1865 | |
|---|---|
DigiKey Part Number  | 235-1452-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RV-1865  | 
Description  | TURBIDITY SENSOR HOUSING  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Housing For Amphenol Turbidity Sensor  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Advanced Sensors (Thermometrics)  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Connector Housing  | |
For Use With/Related Products  | Amphenol Turbidity Sensor  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč | 
| 10 | 8,96700 Kč | 89,67 Kč | 
| 25 | 8,39720 Kč | 209,93 Kč | 
| 50 | 7,99780 Kč | 399,89 Kč | 
| 100 | 7,61500 Kč | 761,50 Kč | 
| 250 | 7,13644 Kč | 1 784,11 Kč | 
| 500 | 6,79524 Kč | 3 397,62 Kč | 
| 1 000 | 6,47067 Kč | 6 470,67 Kč | 
| 2 500 | 6,06536 Kč | 15 163,40 Kč | 
| Unit Price without VAT: | 10,61000 Kč | 
|---|---|
| Unit Price with VAT: | 12,83810 Kč | 



