
RTS103C1R2M6L201 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R2M6L201-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M6L201 |
Description | RING TERMINAL TEMP, 10K 2%, M6 L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 5 | 49,47200 Kč | 247,36 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 50 | 42,66800 Kč | 2 133,40 Kč |
| 100 | 40,98180 Kč | 4 098,18 Kč |
| 500 | 37,59062 Kč | 18 795,31 Kč |
| 1 000 | 36,32822 Kč | 36 328,22 Kč |
| 5 000 | 33,78536 Kč | 168 926,80 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

