
RTS103C1R2M4L500 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R2M4L500-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M4L500 |
Description | RING TERMINAL TEMP, 10K 2%, M4 L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,39000 Kč | 221,95 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 39,87120 Kč | 996,78 Kč |
| 50 | 38,20380 Kč | 1 910,19 Kč |
| 100 | 36,67300 Kč | 3 667,30 Kč |
| 500 | 33,59554 Kč | 16 797,77 Kč |
| 1 000 | 32,44989 Kč | 32 449,89 Kč |
| 5 000 | 30,14359 Kč | 150 717,95 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

