NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS103C1R2M3L500

DigiKey Part Number
45-RTS103C1R2M3L500-ND
Manufacturer
Manufacturer Product Number
RTS103C1R2M3L500
Description
RING TERMINAL TEMP, 10K 2%, M3 L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
75 mW
Length - Lead Wire
1.97" (50.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
543,80200 Kč219,01 Kč
1041,76500 Kč417,65 Kč
2539,35040 Kč983,76 Kč
5037,70400 Kč1 885,20 Kč
10036,19010 Kč3 619,01 Kč
50033,14912 Kč16 574,56 Kč
1 00032,01691 Kč32 016,91 Kč
5 00029,73703 Kč148 685,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč