RL3005 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL3005 Series
RL(-SA) Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3005-574.0-103-SA

DigiKey Part Number
KC001E-ND
Manufacturer
Manufacturer Product Number
RL3005-574.0-103-SA
Description
THERMISTOR NTC 1KOHM 4073K DISC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 8.1mm Dia x 3.6mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4073K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 8.1mm Dia x 3.6mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
574,43200 Kč372,16 Kč
1071,17000 Kč711,70 Kč
2567,31800 Kč1 682,95 Kč
5064,67820 Kč3 233,91 Kč
10062,26170 Kč6 226,17 Kč
50057,39704 Kč28 698,52 Kč
1 00055,58484 Kč55 584,84 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč