RL2005 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL2005 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL2005-1148-103-SA

DigiKey Part Number
KC002E-ND
Manufacturer
Manufacturer Product Number
RL2005-1148-103-SA
Description
THERMISTOR NTC 2KOHM 4073K DISC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Disc, 5.6mm Dia x 3.6mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4073K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 5.6mm Dia x 3.6mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,56000 Kč123,56 Kč
5111,18600 Kč555,93 Kč
10106,55500 Kč1 065,55 Kč
25101,04840 Kč2 526,21 Kč
5097,27620 Kč4 863,81 Kč
10093,82620 Kč9 382,62 Kč
50086,87672 Kč43 438,36 Kč
1 00084,28757 Kč84 287,57 Kč
Manufacturers Standard Package
Unit Price without VAT:123,56000 Kč
Unit Price with VAT:149,50760 Kč